This 42-position surface mount connector features a 2mm pitch and a voltage rating of 650V. It has a current rating of 2A and an operating temperature range of -40°C to 125°C. The connector is made of bronze with a gold plating and has a male pin contact type. It is available in a rail/Tube packaging with 14 pieces per package.
Checking distributor stock and pricing after the page loads.
Amphenol 10112690-F03-21ULF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
No datasheet is available for this part.