This 14-position, 2-row male pin header features 14 contacts and a 0.079inch pitch. It is designed for surface mount applications and is available in packaging quantities of 41. The header is made of tin-plated material and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard use.
Amphenol 10112690-T01-07ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-T01-07ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.