This 28-position 2-row surface mount header features black tin plated male pin contacts with a 0.079inch pitch. It is available in a packaging configuration of 21 pieces per rail or tube. The header is not radiation hardened and is compliant with RoHS standards. It is designed for surface mount applications and has a contact mating length of 0.126inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |