Shielded, right-angle RJ45 connector with 64 contacts and 8 ports, featuring a 2.54mm pitch. This female connector offers 150V AC voltage rating and 1A current rating, with gold-plated copper alloy contacts. Designed for through-hole mounting, it operates within a 0°C to 70°C temperature range and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.87mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10113616 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
