Amphenol 10113947-00C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 36 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-00C-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.