This 6x8 pin straight-through hole connector features a grey color, copper alloy contact material, and gold with GXT and tin plating. It has a flammability rating of UL94 V-0 and operates between -55°C and 85°C. The connector is designed for through hole mounting with a pitch of 1.85mm and is available in a bulk packaging quantity of 384 pieces.
Amphenol 10113947-00C-30DLF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 11.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-00C-30DLF to view detailed technical specifications.
No datasheet is available for this part.