The 10113947-00C-50DLF connector is a grey, 6-column backplane connector with gold plated contacts. It is rated for operation between -55°C and 85°C and meets the UL94 V-0 flammability standard. The connector is available in bulk packaging with 192 pieces per package. It is RoHS compliant and features press-fit termination.
Amphenol 10113947-00C-50DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-00C-50DLF to view detailed technical specifications.
No datasheet is available for this part.