The 10113947-J0C-20DLF is a backplane connector with 6 columns and 18 positions. It features copper alloy contacts with gold plating and a UL94 V-0 flammability rating. The connector is designed for through-hole mounting and is available in a tray packaging with 240 pieces per package. It has a 1.85mm pitch and is compliant with RoHS regulations.
Amphenol 10113947-J0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 18 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.