This Amphenol XCede Series backplane connector features 24 contacts in a 2-row, 6-column arrangement with a 1.85mm pitch and 14mm depth. It is designed for through hole mounting and has a gold-plated contact surface. The connector is lead-free and compliant with RoHS regulations. It is available in a tray packaging format with 168 pieces per package. The connector is rated for use in applications where a UL94 V-0 flammability rating is required.
Sign in to ask questions about the Amphenol 10113947-L0C-20DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10113947-L0C-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 24 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113947-L0C-20DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.