This 8x8 pin through hole backplane connector features a grey copper alloy contact material with gold, tin, and GXT plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a package quantity of 144 and is packaged in a tray. The connector has a pitch of 1.85mm and is designed for press-fit termination.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |