This 32-position 2-row through hole backplane connector features copper alloy contacts with gold plating, a flammability rating of UL94 V-0, and a RoHS compliant design. It has a pitch of 1.85mm and a row spacing of 1.85mm, with a packaging quantity of 288 pieces per tray. The connector is designed for through hole mounting and has a length of 14.8mm and a depth of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10113949-00E-20DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 14.8mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113949-00E-20DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
