The XCede series grey 8-column through hole backplane connector features a gold GXT contact plating and meets the UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 85°C, this connector is suitable for use in various applications. With a package quantity of 144 pieces per unit, it is available in bulk packaging. The connector is RoHS compliant and features a press-fit termination.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |