This 32-position 2-row through-hole header features 8 columns and a 1.85mm pitch. It is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. The header is packaged in a tray with 256 units per pack and has a straight orientation. It is rated for a flammability rating of UL94 V-0 and is lead-free.
Amphenol 10113949-M0E-20DLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 32 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 256 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.85mm |
| Series | XCede |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10113949-M0E-20DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.