Amphenol 10114761-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.15mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114761-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.