
This cable mount receptacle features a 5-position design with a current rating of 1A and a voltage rating of 125V. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -40°C and 105°C. The receptacle has a 1.25mm pitch and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 125V |
| RoHS | Compliant |