Amphenol 10114826-00007LF technical specifications.
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.