
Conn Housing HDR 10 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
