This 11-position female socket wire housing features a current rating of 1A and a maximum operating temperature of 105°C. It is designed for use with crimp termination and has a maximum voltage rating of 125V. The housing is made of natural color material and has a straight orientation. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10114826-00011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Length | 15.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| Series | 10114826 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
