Amphenol 10114826-00013LF technical specifications.
| Current Rating | 1A |
| Gender | Receptacle |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.