
The 10114826-00014LF wire housing from Amphenol is a cable mount receptacle with 14 contacts. It has a current rating of 1A and operates within a temperature range of -40°C to 105°C. The housing is packaged in bulk quantities of 1000 units and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Gender | Receptacle |
| Length | 19.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |