
Conn Housing HDR 15 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Gender | Receptacle |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |