
6-position, 1-row shrouded header with a 1.25mm pitch. Features male pin contacts made of copper alloy and bronze with tin plating, offering a 1A current rating and 125V AC voltage rating. Designed for surface mount termination with a straight orientation, this component operates within a temperature range of -40°C to 105°C. The natural colored housing is constructed from a copper alloy and bronze contact material.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4.25mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
