This 7-pin surface mount header features a current rating of 1A and a contact plating of tin. It is available in a package quantity of 1000 and is packaged in tape and reel. The header has a contact mating length of 0.089inch and a pitch of 0.049inch. It is RoHS compliant and not Reach SVHC compliant.
Amphenol 10114828-10107LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-10107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.