
This 8-position male pin header features a current rating of 1A and a voltage rating of 125V AC. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The header is made from copper alloy and bronze with a tin plating and is UL94 V-0 flammability rated. It is available in a tape and reel packaging with 1000 pieces per package.
Amphenol 10114828-10108LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-10108LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
