This 9-position surface mount header features a current rating of 1A and a contact mating length of 0.089inch. It has a tin plated contact material and a male pin contact type. The header is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and not Reach SVHC compliant. The header is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.089inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |