Amphenol 10114828-11102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.089inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Housing Color | Natural |
| Length | 7.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-11102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.