
This 4-position surface mount header features a copper alloy contact material with gold plating and a maximum current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10114828-11104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.089inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Housing Color | Natural |
| Length | 10.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114828 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114828-11104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.