
This 9-contact male pin rectangular connector has a current rating of 1A and is designed for through hole mount. It features a pitch of 0.049inch and is available in quantities of 1400. The connector is RoHS compliant and is packaged in tape and reel. The contact material is bronze with a tin plating and the contact type is male pin.
Amphenol 10114829-10109LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114829 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114829-10109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
