This 10-position rectangular connector features a natural color with gold contact plating and male pin contacts. It is available in a tape and reel packaging with 1400 pieces per package. The connector is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114829 |
| Termination | Solder |
| RoHS | Compliant |