This 12-position rectangular connector features a natural color and gold contact plating. It has a male pin contact type and is designed for through-hole mounting. The connector is available in a tape and reel packaging with 1400 pieces per pack and a pitch of 0.049 inch. It is compliant with RoHS regulations and is part of the 10114829 series.
Amphenol 10114829-11112LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114829 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114829-11112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.