
This 4-position shrouded header features a 1.25mm pitch and is rated for 125V and 1A. It is constructed from copper alloy and bronze with a tin plating and is suitable for surface mount applications. The header meets UL94 V-0 flammability standards and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
