
Shrouded header, 5 positions, 1.25mm pitch, male pin contact type, right angle orientation, surface mount termination. Features copper alloy/bronze contacts with tin plating, 1A current rating, and 125V voltage rating. Operates between -40°C and 105°C, with a UL94 V-0 flammability rating. Housing is natural colored, and the component is RoHS compliant.
Amphenol 10114830-10105LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 11.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-10105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
