
This 10-position surface mount header features a current rating of 1A and a pitch of 0.049inch. The contacts are made of bronze with a tin plating and are male pin type. The header is packaged in tape and reel quantities of 1300 and is RoHS compliant. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |