
This 11-position rectangular surface mount connector features a 1A current rating and 0.049inch pitch. The contacts are made of bronze with a tin plating and have a male pin type. The connector is RoHS compliant and available in a tape and reel packaging with 1300 pieces per package. It is not Reach SVHC compliant. The connector is suitable for surface mount applications.
Amphenol 10114830-10111LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-10111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
