This 2-position surface mount header features gold-plated male pin contacts and a 0.049inch pitch. It is available in quantities of 1300 and packaged on a tape and reel. The header is RoHS compliant and suitable for surface mount applications.
Amphenol 10114830-11102LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-11102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.