Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10114830-11108LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-11108LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.