This 9-position rectangular connector features a surface mount design with a gold-plated male pin contact. It is available in quantities of 1300 and comes packaged in tape and reel format. The connector is compliant with RoHS regulations and has a termination method of solder. The natural color of the connector provides a subtle aesthetic, while the gold plating ensures reliable electrical connections.
Amphenol 10114830-11109LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114830-11109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.