This 12-contact right angle surface mount header from Amphenol features a thermoplastic insulator and a commercial reliability rating. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a maximum current of 1A and has a dielectric withstanding voltage of 500VAC. It is compliant with ROHS standards and has a UL flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |