This 2-position 1-row through hole header features 2 male pins with a current rating of 1A. It is manufactured with lead-free materials and is compliant with RoHS regulations. The header is available in a package quantity of 1000 and is packaged in tape and reel format. The pitch of the header is 0.049inch, and it is suitable for use in applications where a reliable and efficient connection is required.
Amphenol 10114831-10102LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114831-10102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.