
This 7-position through-hole header features a current rating of 1A and a pitch of 0.049inch. It is available in a pack of 1000 and is compliant with RoHS regulations. The header is made of bronze with a tin plating and has a male pin contact type. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10114831-10107LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114831-10107LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.