
This 13-position shrouded header features a current rating of 1A and a pitch of 0.049inch. It is designed for through-hole mounting and is available in quantities of 1000. The header is made of bronze with a tin plating and is compliant with RoHS regulations. It is packaged in tape and reel format.
Amphenol 10114831-10113LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10114831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114831-10113LF to view detailed technical specifications.
No datasheet is available for this part.