This 10-position rectangular connector features a 1-row configuration with a 0.049inch pitch. It is designed for through hole mounting and is available in quantities of 1000. The connector is RoHS compliant and features gold-plated contacts. The contacts are male pins with a natural color finish.
Amphenol 10114831-11110LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 10114831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114831-11110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.