This 4-column backplane connector features a grey color with gold plating, meeting the UL94 V-0 flammability rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and is available in a tray packaging with 152 pieces per package.
Sign in to ask questions about the Amphenol 10114868-V0J-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10114868-V0J-10B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 152 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10114868-V0J-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.