This 500mm SATA cable assembly features a female to female connector configuration, with a current rating of 1.5A and a voltage rating of 500V AC. The cable has 4 conductors and a 22AWG wire gauge. It is RoHS compliant and available in a package quantity of 100. The assembly is designed for use in cable applications.
Amphenol 10115005-7SR500HLF technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Length | 500mm |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.