AirMax VS2® Backplane Connectors, Header, Vertical, Standard Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 120 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |