Amphenol 10115130-001LF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10115130-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.