This Amphenol 10115165-101LF connector features a thermoplastic insulator and a press-fit termination type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 0.5A and has a dielectric withstanding voltage of 500VAC. It is designed for use in commercial applications and has a natural insulator color.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10115165 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |