Board Connector, 54 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |