This RJ11 modular connector features 38 positions and is designed for through hole mounting. The contacts are made of copper alloy and plated with nickel. The connector is packaged in a tray with 192 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 58.72mm |
| Length | 22.3mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 38 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |