Conn QSFP 38 POS Press Fit RA Thru-Hole 38 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | QSFP |
| Number of Contacts | 38 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 38 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |